STMicroelectronics HSP061-4M10, Quad-Element ESD Protection Array, 10-Pin μQFN
- RS Stock No.:
- 829-0327
- Mfr. Part No.:
- HSP061-4M10
- Brand:
- STMicroelectronics
Discontinued product
- RS Stock No.:
- 829-0327
- Mfr. Part No.:
- HSP061-4M10
- Brand:
- STMicroelectronics
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | STMicroelectronics | |
Diode Configuration | Complex Array | |
Maximum Clamping Voltage | 15V | |
Minimum Breakdown Voltage | 6V | |
Mounting Type | Surface Mount | |
Package Type | μQFN | |
Maximum Reverse Stand-off Voltage | 3V | |
Pin Count | 10 | |
Maximum Peak Pulse Current | 1A | |
ESD Protection | Yes | |
Number of Elements per Chip | 4 | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +150 °C | |
Dimensions | 2.6 x 1.1 x 0.45mm | |
Width | 1.1mm | |
Height | 0.45mm | |
Length | 2.6mm | |
Maximum Reverse Leakage Current | 70nA | |
Select all | ||
---|---|---|
Brand STMicroelectronics | ||
Diode Configuration Complex Array | ||
Maximum Clamping Voltage 15V | ||
Minimum Breakdown Voltage 6V | ||
Mounting Type Surface Mount | ||
Package Type μQFN | ||
Maximum Reverse Stand-off Voltage 3V | ||
Pin Count 10 | ||
Maximum Peak Pulse Current 1A | ||
ESD Protection Yes | ||
Number of Elements per Chip 4 | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +150 °C | ||
Dimensions 2.6 x 1.1 x 0.45mm | ||
Width 1.1mm | ||
Height 0.45mm | ||
Length 2.6mm | ||
Maximum Reverse Leakage Current 70nA | ||