Nexperia PESD12VS1UJ,115 1-Element Uni-Directional ESD Protection Diode, 600 W, 2-Pin SOD-323

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$537.00

(exc. GST)

$591.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 10 January 2028
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.179$537.00-
6000 - 9000$0.174$522.002%
12000 +$0.171$513.004%

*price indicative

RS Stock No.:
165-8886
Mfr. Part No.:
PESD12VS1UJ,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Diode Configuration

Single

Product Type

ESD Protection Diode

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

13.3V

Mount Type

Surface

Package Type

SOD-323

Maximum Reverse Stand-off Voltage Vwm

12V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

22.5A

Test Current It

5mA

Clamping Voltage VC

27V

ESD Protection

Yes

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Height

800μm

Series

PESD

Length

1.8mm

Standards/Approvals

No

Width

1.35mm

Maximum Reverse Leakage Current

100nA

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

PESDxxxS1 Series, Unidirectional ESD Protection for Transient Voltage Suppression, Nexperia


Unidirectional ElectroStatic Discharge (ESD) protection diode designed to protect one signal line from the damage caused by ESD and other transients.

Transient Voltage Suppressors, Nexperia


Each (In a Pack of 25)
$0.541
Each (Supplied on a Reel)
$0.541
Each (Supplied on a Reel)
$0.427
Each (On a Reel of 3000)
$0.125

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy