Nexperia PTVS16VS1UR,115 1-Element Uni-Directional TVS Diode, 400 W, 2-Pin SOD-123

This image is representative of the product range

Get a bulk buy discount

Add 760 more to save $6.84

View bulk pricing options

Subtotal (1 pack of 40 units)*

$14.68

(exc. GST)

$16.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 11,000 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
40 - 720$0.367$14.68-
760 - 1480$0.358$14.32$6.84
1520 +$0.352$14.08$22.80

*price indicative

Packaging Options:
RS Stock No.:
816-0201
Mfr. Part No.:
PTVS16VS1UR,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

17.8V

Mount Type

Surface

Package Type

SOD-123

Maximum Reverse Stand-off Voltage Vwm

16V

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

Clamping Voltage VC

26V

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

15.4A

Test Current It

1mA

ESD Protection

Yes

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Height

1.1mm

Length

2.8mm

Width

1.9mm

Standards/Approvals

No

Series

PTVS

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

100nA

PTVSxS1 Series, 400W Transient Voltage Suppressors, Nexperia


400W Unidirectional Transient Voltage Suppressor (TVS) in a SOD123W small and flat lead low-profile Surface-Mounted Device (SMD) plastic package, designed for transient overvoltage protection.

Transient Voltage Suppressors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy