Vishay 5KP28A-E3/54 1-Element Uni-Directional TVS Diode, 5000 W, 2-Pin P600

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$28.46

(exc. GST)

$31.31

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 195$5.692$28.46-
200 - 395$5.596$27.981%
400 +$5.488$27.443%

*price indicative

Packaging Options:
RS Stock No.:
815-0995
Mfr. Part No.:
5KP28A-E3/54
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

31.1V

Mount Type

Through Hole

Package Type

P600

Maximum Reverse Stand-off Voltage Vwm

28V

Pin Count

2

Peak Pulse Power Dissipation Pppm

5000W

Clamping Voltage VC

45.4V

Maximum Peak Pulse Current Ippm

110A

Minimum Operating Temperature

-55°C

Test Current It

5mA

ESD Protection

Yes

Number of Elements per Chip

1

Maximum Operating Temperature

175°C

Length

9.1mm

Height

9.1mm

Width

9.1mm

Diameter

9.1mm

Series

TRANSZORB TVS

Standards/Approvals

UL 94 V-0

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

2μA

COO (Country of Origin):
TW

TRANSZORB® Transient Voltage Suppressors Axial Unidirectional 5000W, Vishay Semiconductor


P600 package with glass passivated junction

Excellent clamping capability

Very fast response time

Low incremental surge resistance

Automotive AEC-Q101 qualified

Transient Voltage Suppressors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy