Vishay SMAJ60A-E3/61 1-Element Uni-Directional TVS Diode, 400 W, 2-Pin DO-214

This image is representative of the product range

Get a bulk buy discount

Add 460 more to save $4.14

View bulk pricing options

Subtotal (1 tape of 20 units)*

$6.62

(exc. GST)

$7.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 6,200 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
20 - 440$0.331$6.62-
460 - 880$0.322$6.44$4.14
900 +$0.318$6.36$11.70

*price indicative

Packaging Options:
RS Stock No.:
814-1427
Mfr. Part No.:
SMAJ60A-E3/61
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Uni-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

66.7V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

60V

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

Test Current It

1mA

Minimum Operating Temperature

-55°C

Clamping Voltage VC

96.8V

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

4.1A

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Width

2.79mm

Standards/Approvals

No

Series

TRANSZORB TVS

Length

4.5mm

Height

2.087mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
CN

TRANSZORB® Transient Voltage Suppressors SMT Unidirectional 400W, SMAJ Series, Vishay Semiconductor


Transient Voltage Suppressors, Vishay Semiconductor


Each (On a Reel of 1800)
$0.127
Each (On a Reel of 1800)
$0.127
Each (In a Pack of 25)
$0.306
Each (In a Pack of 20)
$0.331

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy