Vishay SMAJ40A-E3/61 1-Element Uni-Directional TVS Diode, 400 W, 2-Pin DO-214

This image is representative of the product range

Get a bulk buy discount

Add 460 more to save 2%

View bulk pricing options

Subtotal (1 pack of 20 units)*

$7.22

(exc. GST)

$7.94

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5,680 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
20 - 440$0.361$7.22-
460 - 880$0.352$7.042%
900 +$0.347$6.943%

*price indicative

Packaging Options:
RS Stock No.:
814-1418
Mfr. Part No.:
SMAJ40A-E3/61
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Direction Type

Uni-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

44.4V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

40V

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

Minimum Operating Temperature

-55°C

Clamping Voltage VC

64.5V

Maximum Peak Pulse Current Ippm

6.2A

Test Current It

1mA

ESD Protection

Yes

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Height

2.087mm

Length

4.5mm

Series

TRANSZORB TVS

Width

2.79mm

Standards/Approvals

No

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

COO (Country of Origin):
CN

TRANSZORB® Transient Voltage Suppressors SMT Unidirectional 400W, SMAJ Series, Vishay Semiconductor


Transient Voltage Suppressors, Vishay Semiconductor


Each (In a Pack of 20)
$0.405
Each (In a Pack of 25)
$0.397
Each (On a Reel of 1800)
$0.127
Each (Supplied on a Reel)
$0.405

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy