Vishay P6KE18A-E3/54 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-204
- RS Stock No.:
- 699-7963
- Mfr. Part No.:
- P6KE18A-E3/54
- Brand:
- Vishay
This image is representative of the product range
Subtotal (1 pack of 20 units)*
$12.46
(exc. GST)
$13.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,480 unit(s) shipping from 09 November 2026
- Plus 20 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 980 | $0.623 | $12.46 |
| 1000 - 1980 | $0.622 | $12.44 |
| 2000 + | $0.619 | $12.38 |
*price indicative
- RS Stock No.:
- 699-7963
- Mfr. Part No.:
- P6KE18A-E3/54
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 17.1V | |
| Mount Type | Through Hole | |
| Package Type | DO-204 | |
| Maximum Reverse Stand-off Voltage Vwm | 15.3V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Maximum Peak Pulse Current Ippm | 23.8A | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 25.2V | |
| Test Current It | 1mA | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 175°C | |
| Length | 7.6mm | |
| Diameter | 3.6mm | |
| Standards/Approvals | No | |
| Series | TRANSZORB TVS | |
| Width | 3.6mm | |
| Height | 3.6mm | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 17.1V | ||
Mount Type Through Hole | ||
Package Type DO-204 | ||
Maximum Reverse Stand-off Voltage Vwm 15.3V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Maximum Peak Pulse Current Ippm 23.8A | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 25.2V | ||
Test Current It 1mA | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 175°C | ||
Length 7.6mm | ||
Diameter 3.6mm | ||
Standards/Approvals No | ||
Series TRANSZORB TVS | ||
Width 3.6mm | ||
Height 3.6mm | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard No | ||
TRANSZORB® Transient Voltage Suppressors Axial Unidirectional 600W, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
Related links
- Vishay 1-Element Uni-Directional TVS Diode 2-Pin DO-204
- Vishay P6KE39A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin DO-204
- Vishay P6KE75A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin DO-204
- Vishay P6KE30A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin DO-204
- Vishay P6KE36A-E3/54 1-Element Uni-Directional 600 W, 2-Pin DO-204AC
- Vishay P6KE6.8A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin DO-15
- Vishay P6KE51A-E3/54 1-Element Uni-Directional 600 W, 2-Pin DO-204AC
- Vishay P6KE9.1A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin DO-204AC
