Vishay P6KE16CA-E3/54 1-Element Bi-Directional Transient Voltage Suppressor, 600 W, 2-Pin DO-204AC
- RS Stock No.:
- 811-9972
- Mfr. Part No.:
- P6KE16CA-E3/54
- Brand:
- Vishay
This image is representative of the product range
Add 1000 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$18.88
(exc. GST)
$20.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 34,450 unit(s) shipping from 13 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 975 | $0.755 | $18.88 | - |
| 1000 - 1975 | $0.742 | $18.55 | 1% |
| 2000 + | $0.728 | $18.20 | 3% |
*price indicative
- RS Stock No.:
- 811-9972
- Mfr. Part No.:
- P6KE16CA-E3/54
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Bi-Directional | |
| Product Type | Transient Voltage Suppressor | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 15.2V | |
| Mount Type | Through Hole | |
| Package Type | DO-204AC | |
| Maximum Reverse Stand-off Voltage Vwm | 13.6V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Clamping Voltage VC | 22.5V | |
| ESD Protection | Yes | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 26.7A | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 175°C | |
| Diameter | 3.6mm | |
| Length | 7.6mm | |
| Height | 3.6mm | |
| Standards/Approvals | No | |
| Width | 3.6mm | |
| Series | P6KE | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Bi-Directional | ||
Product Type Transient Voltage Suppressor | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 15.2V | ||
Mount Type Through Hole | ||
Package Type DO-204AC | ||
Maximum Reverse Stand-off Voltage Vwm 13.6V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Clamping Voltage VC 22.5V | ||
ESD Protection Yes | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 26.7A | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 175°C | ||
Diameter 3.6mm | ||
Length 7.6mm | ||
Height 3.6mm | ||
Standards/Approvals No | ||
Width 3.6mm | ||
Series P6KE | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- CN
TRANSZORB® Transient Voltage Suppressors Axial Bidirectional 600W, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
Related links
- Vishay 1-Element Bi-Directional Transient Voltage Suppressor 2-Pin DO-204AC
- Vishay P6KE16A-E3/54 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin DO-204AC
- Vishay 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin DO-204AC
- Vishay 1-Element Bi-Directional Transient Voltage Suppressor 2-Pin DO-214AA
- Vishay SMBJ8.5CA-E3/52 1-Element Bi-Directional Transient Voltage Suppressor 2-Pin DO-214AA
- Vishay SMBJ36CA-E3/52 1-Element Bi-Directional Transient Voltage Suppressor 2-Pin DO-214AA
- Vishay SM6T18CA-E3/52 1-Element Bi-Directional Transient Voltage Suppressor 2-Pin DO-214AA
- Vishay P6SMB30CA-E3/52 1-Element Bi-Directional Transient Voltage Suppressor 2-Pin DO-214AA
