Taiwan Semiconductor 1V5KE36CA 1-Element Bi-Directional TVS Diode, 1500 W, 2-Pin DO-201AE
- RS Stock No.:
- 166-3035
- Mfr. Part No.:
- 1V5KE36CA
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 166-3035
- Mfr. Part No.:
- 1V5KE36CA
- Brand:
- Taiwan Semiconductor
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Number of Elements per Chip | 1 | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Peak Pulse Power Dissipation (Pppm) | 1500 W | |
| Pin Count | 2 | |
| Package Type | DO-201AE | |
| Clamping Voltage (VC) | 49.9 V | |
| Diameter | 5.6 mm | |
| Diode Configuration | Single | |
| Height | 9.5 mm | |
| Maximum Operating Temperature | 175 °C | |
| Maximum Peak Pulse Current (Ippm) | 30.1 A | |
| Maximum Reverse Leakage Current | 5 μA | |
| Maximum Reverse Stand-off Voltage (Vwm) | 30.8 V | |
| Minimum Breakdown Voltage (Vbr) | 34.2 V | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Number of Elements per Chip 1 | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Peak Pulse Power Dissipation (Pppm) 1500 W | ||
Pin Count 2 | ||
Package Type DO-201AE | ||
Clamping Voltage (VC) 49.9 V | ||
Diameter 5.6 mm | ||
Diode Configuration Single | ||
Height 9.5 mm | ||
Maximum Operating Temperature 175 °C | ||
Maximum Peak Pulse Current (Ippm) 30.1 A | ||
Maximum Reverse Leakage Current 5 μA | ||
Maximum Reverse Stand-off Voltage (Vwm) 30.8 V | ||
Minimum Breakdown Voltage (Vbr) 34.2 V | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Through Hole | ||
Transient Voltage Suppressors Axial Bidirectional 1500W, 1V5KE Series, Fairchild Semiconductor
Glass-Passivated Junction
1500W Peak Pulse Power Capability at 1ms
Excellent Clamping Capability
Low Incremental Surge Resistance
Fast Response Time
Typical IR: 1μA Above 10V
UL Certified: UL #E210467
Related links
- Taiwan Semiconductor 1V5KE36CA 1-Element Bi-Directional TVS Diode 2-Pin DO-201AE
- Taiwan Semiconductor 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin DO-201AE
- Taiwan Semiconductor 1V5KE350A 1-Element Uni-Directional Transient Voltage Suppressor 2-Pin DO-201AE
- Littelfuse 1-Element Bi-Directional TVS Diode 2-Pin DO-214AB
- Littelfuse 1-Element Bi-Directional TVS Diode 2-Pin DO-201
- Vishay SMCJ30AHE3_A/H 1-Element Bi-Directional Uni-Directional 1500 W,
- Wurth Elektronik 824541121 1-Element Bi-Directional TVS Diode 2-Pin DO-214AB
- Littelfuse SMCJ48CA 1-Element Bi-Directional TVS Diode 2-Pin DO-214AB
