STMicroelectronics SMP75-8 1-Element Bi-Directional TVS Diode, 2-Pin DO-214
- RS Stock No.:
- 793-1383
- Mfr. Part No.:
- SMP75-8
- Brand:
- STMicroelectronics
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$7.84
(exc. GST)
$8.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 295 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 620 | $1.568 | $7.84 |
| 625 - 1245 | $1.53 | $7.65 |
| 1250 + | $1.508 | $7.54 |
*price indicative
- RS Stock No.:
- 793-1383
- Mfr. Part No.:
- SMP75-8
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Direction Type | Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 15V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 6V | |
| Pin Count | 2 | |
| Test Current It | 800mA | |
| Maximum Peak Pulse Current Ippm | 75A | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Height | 2.25mm | |
| Length | 3.95mm | |
| Series | SMP75 | |
| Width | 4.6mm | |
| Standards/Approvals | No | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 2μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Direction Type Bi-Directional | ||
Minimum Breakdown Voltage Vbr 15V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 6V | ||
Pin Count 2 | ||
Test Current It 800mA | ||
Maximum Peak Pulse Current Ippm 75A | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Height 2.25mm | ||
Length 3.95mm | ||
Series SMP75 | ||
Width 4.6mm | ||
Standards/Approvals No | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 2μA | ||
Trisil™ for Telecom Equipment Protection, STMicroelectronics
Bidirectional crowbar protection
Low Capacitance
Low Leakage Current
Applications in analogue and digital line cards (xDSL, T1/E1, ISDN)
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics 1-Element Bi-Directional TVS Diode, 2-Pin DO-214
- STMicroelectronics SMP100LC-8 1-Element Bi-Directional TVS Diode, 2-Pin DO-214
- STMicroelectronics SMTPA62 1-Element Bi-Directional TVS Diode, 2-Pin DO-214
- STMicroelectronics SMP100LC-230 1-Element Bi-Directional TVS Diode, 2-Pin DO-214
- STMicroelectronics SMP100LC-160 1-Element Bi-Directional TVS Diode, 2-Pin DO-214
- STMicroelectronics SMP100LC-65 1-Element Bi-Directional TVS Diode, 2-Pin DO-214
- STMicroelectronics SMP100LC-25 1-Element Bi-Directional TVS Diode, 2-Pin DO-214
- STMicroelectronics SMP100LC-35 1-Element Bi-Directional TVS Diode, 2-Pin DO-214
