STMicroelectronics SMP100LC-230 1-Element Bi-Directional TVS Diode, 2-Pin DO-214

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 25 units)*

$26.70

(exc. GST)

$29.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
25 - 600$1.068$26.70
625 - 1225$1.058$26.45
1250 +$1.026$25.65

*price indicative

Packaging Options:
RS Stock No.:
190-7596
Mfr. Part No.:
SMP100LC-230
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

230V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

207V

Pin Count

2

Minimum Operating Temperature

-40°C

Test Current It

5A

Maximum Peak Pulse Current Ippm

150A

ESD Protection

Yes

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Height

2.45mm

Length

4.6mm

Series

SMP100LC

Standards/Approvals

No

Width

2.2mm

Automotive Standard

No

Maximum Reverse Leakage Current

5μA

The SMP100LC is a series of low capacitance transient surge arrestors designed for the protection of high data rate communication equipment. The low capacitance of the devices avoids any distortion of the signal and is compatible with digital transmission line cards (xDSL, ISDN...). SMP100LC series compatible with Eaton Telecom Circuit Protector TCP 1.25A.

Bidirectional crowbar protection

Voltage range from 8 V to 400 V

Low capacitance from 20 pF to 45 pF @ 2 V

Low leakage current: IR= 2 μA max

Holding current: IH= 150 mA min.

Repetitive peak pulse current:IPP= 100 A (10/1000 μs)

Benefits

Trisils are not subject to ageing and provide a fail safe mode in short circuit for better protection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy