Nexperia MMBZ27VCL,215 2-Element Uni-Directional ESD Protection Diode, 500 W, 3-Pin SOT-23
- RS Stock No.:
- 146-0493
- Mfr. Part No.:
- MMBZ27VCL,215
- Brand:
- Nexperia
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 146-0493
- Mfr. Part No.:
- MMBZ27VCL,215
- Brand:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | ESD Protection Diode | |
| Diode Configuration | Common Anode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 25.65V | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Maximum Reverse Stand-off Voltage Vwm | 22V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 500W | |
| ESD Protection | Yes | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 1A | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 38V | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | 150°C | |
| Length | 3mm | |
| Height | 1.1mm | |
| Standards/Approvals | RoHS | |
| Width | 1.4mm | |
| Maximum Reverse Leakage Current | 5nA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type ESD Protection Diode | ||
Diode Configuration Common Anode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 25.65V | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Maximum Reverse Stand-off Voltage Vwm 22V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 500W | ||
ESD Protection Yes | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 1A | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 38V | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature 150°C | ||
Length 3mm | ||
Height 1.1mm | ||
Standards/Approvals RoHS | ||
Width 1.4mm | ||
Maximum Reverse Leakage Current 5nA | ||
- COO (Country of Origin):
- CN
MMBZ Series, Low Capacitance Double ESD Protection Diodes, Nexperia
Unidirectional double ElectroStatic Discharge (ESD) protection diodes in a common anode configuration, encapsulated in a SOT23 (TO-236AB) small Surface-Mounted Device (SMD) plastic package.
Transient Voltage Suppressors, Nexperia
- RS Stock No. 1869653P
- Mfr. Part No. MMBZ16VALT1G
Each (Supplied on a Reel)
$0.236
- RS Stock No. 7918905P
- Mfr. Part No. PESD36VS2UT,215
Each (Supplied on a Reel)
$0.577
- RS Stock No. 7918905
- Mfr. Part No. PESD36VS2UT,215
Each (In a Pack of 50)
$0.577
- RS Stock No. 1869653
- Mfr. Part No. MMBZ16VALT1G
Each (In a Pack of 50)
$0.236
Related links
- Nexperia PESD3V3S2UT 330 W, 3-Pin SOT-23
- Nexperia MMBZ12VAL 40 W, 3-Pin SOT-23
- Nexperia MMBZ5V6AL 24 W, 3-Pin SOT-23
- Nexperia MMBZ9V1AL 24 W, 3-Pin SOT-23
- Nexperia MMBZ33VAL 40 W, 3-Pin SOT-23
- Nexperia MMBZ10VAL 24 W, 3-Pin SOT-23
- Nexperia PESD12VS2UT 180 W, 3-Pin SOT-23
- Nexperia PESD15VS2UT 160 W, 3-Pin SOT-23









