onsemi NZL6V8AXV3T1G 2-Element Uni-Directional ESD Protection Diode, 73 W, 3-Pin SOT-505

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save 2%

View bulk pricing options

Subtotal (1 pack of 50 units)*

$19.95

(exc. GST)

$21.95

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 3,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 700$0.399$19.95-
750 - 1450$0.389$19.452%
1500 +$0.383$19.154%

*price indicative

Packaging Options:
RS Stock No.:
786-4479
Mfr. Part No.:
NZL6V8AXV3T1G
Brand:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Direction Type

Uni-Directional

Product Type

ESD Protection Diode

Diode Configuration

Common Anode

Minimum Breakdown Voltage Vbr

6.46V

Mount Type

Surface

Package Type

SOT-505

Maximum Reverse Stand-off Voltage Vwm

4.5V

Pin Count

3

Peak Pulse Power Dissipation Pppm

73W

Maximum Peak Pulse Current Ippm

6.7A

Minimum Operating Temperature

-55°C

Test Current It

5mA

Clamping Voltage VC

11.9V

ESD Protection

Yes

Maximum Operating Temperature

150°C

Number of Elements per Chip

2

Height

800μm

Length

1.7mm

Standards/Approvals

No

Width

950μm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

Low Capacitance ESD Protection Array


Transient Voltage Suppressors, ON Semiconductor


Each (Supplied on a Reel)
$0.399
Each (On a Reel of 3000)
$0.138
Each (Supplied on a Reel)
$0.408
Each (In a Pack of 50)
$0.408

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy