onsemi NZL6V8AXV3T1G 2-Element Uni-Directional ESD Protection Diode, 73 W, 3-Pin SOT-505
- RS Stock No.:
- 145-4754
- Mfr. Part No.:
- NZL6V8AXV3T1G
- Brand:
- onsemi
This image is representative of the product range
Add 6000 more to save $18.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$414.00
(exc. GST)
$456.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.138 | $414.00 | - |
| 6000 - 9000 | $0.135 | $405.00 | $18.00 |
| 12000 + | $0.133 | $399.00 | $60.00 |
*price indicative
- RS Stock No.:
- 145-4754
- Mfr. Part No.:
- NZL6V8AXV3T1G
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Direction Type | Uni-Directional | |
| Product Type | ESD Protection Diode | |
| Diode Configuration | Common Anode | |
| Minimum Breakdown Voltage Vbr | 6.46V | |
| Mount Type | Surface | |
| Package Type | SOT-505 | |
| Maximum Reverse Stand-off Voltage Vwm | 4.5V | |
| Pin Count | 3 | |
| Peak Pulse Power Dissipation Pppm | 73W | |
| Minimum Operating Temperature | -55°C | |
| ESD Protection | Yes | |
| Test Current It | 5mA | |
| Maximum Peak Pulse Current Ippm | 6.7A | |
| Clamping Voltage VC | 11.9V | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | 150°C | |
| Length | 1.7mm | |
| Standards/Approvals | No | |
| Width | 950μm | |
| Height | 800μm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Direction Type Uni-Directional | ||
Product Type ESD Protection Diode | ||
Diode Configuration Common Anode | ||
Minimum Breakdown Voltage Vbr 6.46V | ||
Mount Type Surface | ||
Package Type SOT-505 | ||
Maximum Reverse Stand-off Voltage Vwm 4.5V | ||
Pin Count 3 | ||
Peak Pulse Power Dissipation Pppm 73W | ||
Minimum Operating Temperature -55°C | ||
ESD Protection Yes | ||
Test Current It 5mA | ||
Maximum Peak Pulse Current Ippm 6.7A | ||
Clamping Voltage VC 11.9V | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature 150°C | ||
Length 1.7mm | ||
Standards/Approvals No | ||
Width 950μm | ||
Height 800μm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
- COO (Country of Origin):
- CN
Low Capacitance ESD Protection Array
Transient Voltage Suppressors, ON Semiconductor
Related links
- onsemi NZL6V8AXV3T1G 2-Element Uni-Directional ESD Protection Diode 3-Pin SOT-505
- onsemi 2-Element Uni-Directional ESD Protection Diode 3-Pin SOT-505
- onsemi NZL5V6AXV3T1G 2-Element Uni-Directional ESD Protection Diode 3-Pin SOT-505
- onsemi 2-Element Uni-Directional ESD Protection Diode 3-Pin SOT-23
- onsemi 2-Element Uni-Directional ESD Protection Diode 3-Pin SOT-723
- onsemi 2-Element Uni-Directional ESD Protection Diode, 6-Pin SC-88
- onsemi 2-Element Bi-Directional ESD Protection Diode 3-Pin SOT-23
- onsemi MMBZ16VALT1G 2-Element Uni-Directional ESD Protection Diode 3-Pin SOT-23
