Nexperia PTVS5V0S1UR,115 1-Element Uni-Directional TVS Diode, 400 W, 2-Pin SOD-123

This image is representative of the product range

Subtotal (1 pack of 50 units)*

$25.60

(exc. GST)

$28.15

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 350 unit(s) shipping from 23 November 2026
  • Plus 99,450 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
50 +$0.512$25.60

*price indicative

Packaging Options:
RS Stock No.:
781-6802
Mfr. Part No.:
PTVS5V0S1UR,115
Brand:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

6.4V

Mount Type

Surface

Package Type

SOD-123

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

Test Current It

1mA

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

43.5A

Minimum Operating Temperature

-55°C

Clamping Voltage VC

9.2V

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Series

PTVS

Height

1.1mm

Standards/Approvals

No

Length

1.9mm

Width

2.8mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

400μA

COO (Country of Origin):
MY

400W Transient Voltage Suppressors, PTVSxS1UR Series, Nexperia


Transient Voltage Suppressors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy