DiodesZetex D5V0L2B3W-7 4-Element Bi-Directional TVS Diode, 84 W, 3-Pin SOT-323

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 50 units)*

$21.65

(exc. GST)

$23.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 September 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
50 - 700$0.433$21.65
750 - 1450$0.43$21.50
1500 +$0.426$21.30

*price indicative

Packaging Options:
RS Stock No.:
770-4780
Mfr. Part No.:
D5V0L2B3W-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Direction Type

Bi-Directional

Product Type

TVS Diode

Diode Configuration

Array

Minimum Breakdown Voltage Vbr

6V

Mount Type

Surface

Package Type

SOT-323

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

3

Peak Pulse Power Dissipation Pppm

84W

Clamping Voltage VC

14V

Minimum Operating Temperature

-65°C

Test Current It

1mA

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

6A

Number of Elements per Chip

4

Maximum Operating Temperature

150°C

Series

DxV0

Standards/Approvals

No

Length

2.2mm

Width

1.35mm

Height

1mm

Automotive Standard

No

Maximum Reverse Leakage Current

100nA

COO (Country of Origin):
CN

Dual Channel Data Line Protection TVS Diode Array, Diodes Inc


Transient Voltage Suppressors, Diodes Inc


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy