onsemi ESD7004MUTAG Uni-Directional TVS Diode, 10-Pin UDFN
- RS Stock No.:
- 753-2608
- Mfr. Part No.:
- ESD7004MUTAG
- Brand:
- onsemi
This image is representative of the product range
Add 750 more to save $22.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$4.48
(exc. GST)
$4.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 70 unit(s) shipping from 23 November 2026
- Plus 3,000 unit(s) shipping from 08 September 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 745 | $0.896 | $4.48 | - |
| 750 - 1495 | $0.866 | $4.33 | $22.50 |
| 1500 + | $0.854 | $4.27 | $63.00 |
*price indicative
- RS Stock No.:
- 753-2608
- Mfr. Part No.:
- ESD7004MUTAG
- Brand:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 5.5V | |
| Mount Type | Surface | |
| Package Type | UDFN | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 10 | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 30A | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 10V | |
| Maximum Operating Temperature | 125°C | |
| Height | 500μm | |
| Series | ESD1014 | |
| Length | 2.5mm | |
| Width | 1mm | |
| Standards/Approvals | No | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 5.5V | ||
Mount Type Surface | ||
Package Type UDFN | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 10 | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 30A | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 10V | ||
Maximum Operating Temperature 125°C | ||
Height 500μm | ||
Series ESD1014 | ||
Length 2.5mm | ||
Width 1mm | ||
Standards/Approvals No | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard AEC-Q101 | ||
ESD Protectors, ON Semiconductor
Transient Voltage Suppressors, ON Semiconductor
Related links
- onsemi Uni-Directional TVS Diode, 10-Pin UDFN
- onsemi 4-Element Uni-Directional TVS Diode, 10-Pin UDFN
- onsemi 1-Element Uni-Directional TVS Diode, 10-Pin UDFN
- onsemi ESDR0524PMUTAG 4-Element Uni-Directional TVS Diode, 10-Pin UDFN
- onsemi ESD7504MUTAG 1-Element Uni-Directional TVS Diode, 10-Pin UDFN
- DiodesZetex 4-Element Uni-Directional TVS Diode 10-Pin UDFN
- onsemi 4-Element Uni-Directional ESD Protection Diode, 10-Pin UDFN
- onsemi ESD8104MUTAG 4-Element Uni-Directional ESD Protection Diode, 10-Pin UDFN
