ROHM RSA30LTE25, Uni-Directional ESD Protection Diode, 1000mW, 2-Pin SOD-106
- RS Stock No.:
- 752-6287P
- Mfr. Part No.:
- RSA30LTE25
- Brand:
- ROHM
Bulk discount available
Subtotal (5 reels of 5 units)**. Quantities below 150 on continuous strip
$65.70
(exc. GST)
$72.28
(inc. GST)
999999 In AU stock for next working day delivery*
999999 In Global stock for delivery within 5 working day(s)
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
25 - 95 | $1.316 |
100 - 245 | $0.644 |
250 - 495 | $0.63 |
500 + | $0.616 |
**price indicative
- RS Stock No.:
- 752-6287P
- Mfr. Part No.:
- RSA30LTE25
- Brand:
- ROHM
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ROHM | |
Direction Type | Uni-Directional | |
Diode Configuration | Single | |
Maximum Clamping Voltage | 41.4V | |
Minimum Breakdown Voltage | 28.5V | |
Mounting Type | Surface Mount | |
Package Type | SOD-106 | |
Maximum Reverse Stand-off Voltage | 25.6V | |
Pin Count | 2 | |
Peak Pulse Power Dissipation | 1000mW | |
Maximum Peak Pulse Current | 14.4A | |
ESD Protection | Yes | |
Number of Elements per Chip | 1 | |
Dimensions | 4.5 x 2.6 x 1.9mm | |
Maximum Operating Temperature | +150 °C | |
Maximum Reverse Leakage Current | 5µA | |
Height | 1.9mm | |
Test Current | 1mA | |
Width | 2.6mm | |
Length | 4.5mm | |
Select all | ||
---|---|---|
Brand ROHM | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Maximum Clamping Voltage 41.4V | ||
Minimum Breakdown Voltage 28.5V | ||
Mounting Type Surface Mount | ||
Package Type SOD-106 | ||
Maximum Reverse Stand-off Voltage 25.6V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation 1000mW | ||
Maximum Peak Pulse Current 14.4A | ||
ESD Protection Yes | ||
Number of Elements per Chip 1 | ||
Dimensions 4.5 x 2.6 x 1.9mm | ||
Maximum Operating Temperature +150 °C | ||
Maximum Reverse Leakage Current 5µA | ||
Height 1.9mm | ||
Test Current 1mA | ||
Width 2.6mm | ||
Length 4.5mm | ||