Nexperia PESD3V3L5UF,115 5-Element Uni-Directional ESD Protection Diode, 25 W, 6-Pin SOT-886
- RS Stock No.:
- 725-8782
- Mfr. Part No.:
- PESD3V3L5UF,115
- Brand:
- Nexperia
This image is representative of the product range
Subtotal (1 pack of 20 units)*
$14.52
(exc. GST)
$15.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 24 May 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 1240 | $0.726 | $14.52 |
| 1260 - 2480 | $0.708 | $14.16 |
| 2500 + | $0.696 | $13.92 |
*price indicative
- RS Stock No.:
- 725-8782
- Mfr. Part No.:
- PESD3V3L5UF,115
- Brand:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | ESD Protection Diode | |
| Diode Configuration | Common Anode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 5.3V | |
| Mount Type | Surface | |
| Package Type | SOT-886 | |
| Maximum Reverse Stand-off Voltage Vwm | 3.3V | |
| Pin Count | 6 | |
| Peak Pulse Power Dissipation Pppm | 25W | |
| Clamping Voltage VC | 10V | |
| Maximum Peak Pulse Current Ippm | 2.5A | |
| Minimum Operating Temperature | -65°C | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 5 | |
| Standards/Approvals | No | |
| Width | 1.05mm | |
| Height | 500μm | |
| Length | 1.5mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 300μA | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type ESD Protection Diode | ||
Diode Configuration Common Anode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 5.3V | ||
Mount Type Surface | ||
Package Type SOT-886 | ||
Maximum Reverse Stand-off Voltage Vwm 3.3V | ||
Pin Count 6 | ||
Peak Pulse Power Dissipation Pppm 25W | ||
Clamping Voltage VC 10V | ||
Maximum Peak Pulse Current Ippm 2.5A | ||
Minimum Operating Temperature -65°C | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 5 | ||
Standards/Approvals No | ||
Width 1.05mm | ||
Height 500μm | ||
Length 1.5mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 300μA | ||
ESD (ElectroStatic Discharge) Protection Unidirectional Diode Arrays, PESD Series, Nexperia
Transient Voltage Suppressors, Nexperia
- RS Stock No. 7816742
- Mfr. Part No. IP4234CZ6,125
- RS Stock No. 7816742P
- Mfr. Part No. IP4234CZ6,125
- RS Stock No. 1791095
- Mfr. Part No. IP4234CZ6,125
- RS Stock No. 8166931P
- Mfr. Part No. PRTR5V0U2F,115
Related links
- Nexperia 5-Element Uni-Directional ESD Protection Diode 6-Pin SOT-886
- Nexperia PESD3V3L5UY 25 W, 6-Pin UMT
- Nexperia 5-Element Uni-Directional ESD Protection Diode 6-Pin UMT
- Nexperia PESD5V0L5UY 25 W, 6-Pin UMT
- Nexperia PESD5V0S4UF 84 W, 6-Pin SOT-886
- Nexperia 2-Element Uni-Directional ESD Protection Array, 6-Pin SOT-886
- Infineon ESD241B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode 2-Pin WLL-2-3
- Infineon Bi-Directional ESD Protection Diode 2-Pin WLL-2-3








