Infineon ESD241B1W0201E6327XTSA1 Bi-Directional ESD Protection Diode, 25 W, 2-Pin WLL-2-3

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

$2.98

(exc. GST)

$3.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14,280 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 20$0.149$2.98
40 - 80$0.124$2.48
100 - 220$0.071$1.42
240 - 480$0.048$0.96
500 +$0.028$0.56

*price indicative

Packaging Options:
RS Stock No.:
258-0829
Mfr. Part No.:
ESD241B1W0201E6327XTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Direction Type

Bi-Directional

Product Type

ESD Protection Diode

Diode Configuration

Single Bi-Directional

Mount Type

PCB

Package Type

WLL-2-3

Maximum Reverse Stand-off Voltage Vwm

3.3V

Pin Count

2

Peak Pulse Power Dissipation Pppm

25W

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

4.5A

Minimum Operating Temperature

-55°C

Test Current It

1mA

Clamping Voltage VC

6.10V

Maximum Operating Temperature

125°C

Standards/Approvals

IEC61000-4-2, IEC61000-4-5, IEC61000-4-4

Length

580μm

Width

280μm

Height

150μm

Series

ESD241-B1-W0201

Maximum Reverse Leakage Current

1nA

Automotive Standard

No

Infineon ESD241-B1-W0201 Series ESD Protection Diode, 6.10V Clamping Voltage, 3.3V Reverse Stand-off Voltage - ESD241B1W0201E6327XTSA1


This ESD protection diode provides bidirectional transient suppression for sensitive circuits on PCB assemblies. It is intended to protect interfaces from electrostatic discharge and surge events within operating environments requiring compact, surface-mounted protection. The device operates across a wide temperature span and is suitable where a small footprint and low-profile mounting are needed.

Features and Benefits:


• Bi-directional configuration delivers protection in both polarities
• 4.5A Peak Pulse current handles short surge transients
• 6.10V clamping voltage limits Peak voltages during events
• 25W Pulse power rating dissipates energy from Pulses
• 1nA maximum reverse leakage minimises standby current draw

Applications


• Suitable for protecting data and signal lines on Compact PCBs
• Used with low-voltage Interfaces requiring a 3.3V stand-off
• Ideal for portable electronics with restricted board space
• Can be used for surge protection on Interface connectors
• Used for safeguarding modules against IEC 61000-4-2 events

What temperature range can it operate within?


It functions from -55°C to 125°C.

How is the device mounted to the board?


It is provided for surface mounting in an ultra-small WLL-2-3 package.

What standards does the device meet for immunity testing?


It is tested to IEC 61000-4-2, IEC 61000-4-5 and IEC 61000-4-4.

What is the maximum continuous reverse voltage it can tolerate?


The maximum reverse stand-off voltage is 3.3V.

How many pins does the component present for PCB placement?


It has 2 pins for connection.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy