STMicroelectronics SMBJ58A-TR 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-214
- RS Stock No.:
- 714-7222
- Mfr. Part No.:
- SMBJ58A-TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 625 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$12.33
(exc. GST)
$13.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 75 unit(s) shipping from 09 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 600 | $0.493 | $12.33 | - |
| 625 - 1225 | $0.488 | $12.20 | 1% |
| 1250 + | $0.474 | $11.85 | 3% |
*price indicative
- RS Stock No.:
- 714-7222
- Mfr. Part No.:
- SMBJ58A-TR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 64.4V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 58V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 33A | |
| Minimum Operating Temperature | -55°C | |
| Clamping Voltage VC | 121V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Width | 3.95mm | |
| Standards/Approvals | No | |
| Height | 2.45mm | |
| Length | 4.6mm | |
| Series | SMBJ | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 200nA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 64.4V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 58V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 33A | ||
Minimum Operating Temperature -55°C | ||
Clamping Voltage VC 121V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Width 3.95mm | ||
Standards/Approvals No | ||
Height 2.45mm | ||
Length 4.6mm | ||
Series SMBJ | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 200nA | ||
RoHS Status: Exempt
Transil™ TVS SMT Unidirectional 600W, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMBJ154A-TR 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMBJ26A-TR 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMBJ13A-TR 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMBJ48A-TR 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMBJ28A-TR 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMBJ6.5A-TR 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMBJ5.0A-TR 1-Element Uni-Directional TVS Diode 2-Pin DO-214
