STMicroelectronics SMBJ5.0A-TR 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-214
- RS Stock No.:
- 714-7210
- Mfr. Part No.:
- SMBJ5.0A-TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$10.50
(exc. GST)
$11.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 825 unit(s) shipping from 23 November 2026
- Plus 9,250 unit(s) shipping from 30 November 2026
- Plus 550 unit(s) shipping from 11 December 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 600 | $0.42 | $10.50 |
| 625 - 1225 | $0.418 | $10.45 |
| 1250 + | $0.407 | $10.18 |
*price indicative
- RS Stock No.:
- 714-7210
- Mfr. Part No.:
- SMBJ5.0A-TR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Direction Type | Uni-Directional | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 6.4V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 5V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Maximum Peak Pulse Current Ippm | 298A | |
| Clamping Voltage VC | 13.4V | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 10mA | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Width | 3.95mm | |
| Height | 2.45mm | |
| Standards/Approvals | No | |
| Series | SMBJ | |
| Length | 4.6mm | |
| Automotive Standard | No | |
| Maximum Reverse Leakage Current | 20μA | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Direction Type Uni-Directional | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 6.4V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 5V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Maximum Peak Pulse Current Ippm 298A | ||
Clamping Voltage VC 13.4V | ||
Minimum Operating Temperature -55°C | ||
Test Current It 10mA | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Width 3.95mm | ||
Height 2.45mm | ||
Standards/Approvals No | ||
Series SMBJ | ||
Length 4.6mm | ||
Automotive Standard No | ||
Maximum Reverse Leakage Current 20μA | ||
Transil™ TVS SMT Unidirectional 600W, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
- RS Stock No. 7147210P
- Mfr. Part No. SMBJ5.0A-TR
- RS Stock No. 9196557
- Mfr. Part No. SMBJ5.0A-TR
- RS Stock No. 7958408P
- Mfr. Part No. SMBJ6.5A-TR
- RS Stock No. 6871072P
- Mfr. Part No. SM6T6V8A
Related links
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMBJ154A-TR 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMBJ26A-TR 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMBJ13A-TR 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMBJ48A-TR 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMBJ28A-TR 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMBJ6.5A-TR 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SMBJ10A-TR 1-Element Uni-Directional TVS Diode 2-Pin DO-214






