Vishay SMAJ12A-E3/61 1-Element Uni-Directional TVS Diode, 400 W, 2-Pin DO-214

This image is representative of the product range

Subtotal (1 pack of 25 units)*

$8.53

(exc. GST)

$9.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
  • Plus 7,775 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
25 +$0.341$8.53

*price indicative

Packaging Options:
RS Stock No.:
710-3428
Distrelec Article No.:
304-44-273
Mfr. Part No.:
SMAJ12A-E3/61
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

13.3V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

12V

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

Clamping Voltage VC

19.9V

ESD Protection

Yes

Test Current It

1mA

Maximum Peak Pulse Current Ippm

20.1A

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Series

TRANSZORB TVS

Length

4.5mm

Standards/Approvals

No

Width

2.79mm

Height

2.09mm

Maximum Reverse Leakage Current

1μA

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

TRANSZORB® Transient Voltage Suppressors SMT Unidirectional 400W, SMAJ Series, Vishay Semiconductor


Transient Voltage Suppressors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy