Vishay SMCJ58CA-E3/57T 1-Element Bi-Directional TVS Diode, 1.5 kW, 2-Pin DO-214
- RS Stock No.:
- 699-8133
- Mfr. Part No.:
- SMCJ58CA-E3/57T
- Brand:
- Vishay
This image is representative of the product range
Add 220 more to save $2.64
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$7.22
(exc. GST)
$7.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2,700 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 210 | $0.722 | $7.22 | - |
| 220 - 420 | $0.71 | $7.10 | $2.64 |
| 430 + | $0.691 | $6.91 | $13.33 |
*price indicative
- RS Stock No.:
- 699-8133
- Mfr. Part No.:
- SMCJ58CA-E3/57T
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 64.4V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 58V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1.5kW | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 14.6A | |
| Test Current It | 1mA | |
| Clamping Voltage VC | 103V | |
| Minimum Operating Temperature | -55°C | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Length | 7.11mm | |
| Width | 6.22mm | |
| Series | TRANSZORB TVS | |
| Standards/Approvals | No | |
| Height | 2.42mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 64.4V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 58V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1.5kW | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 14.6A | ||
Test Current It 1mA | ||
Clamping Voltage VC 103V | ||
Minimum Operating Temperature -55°C | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Length 7.11mm | ||
Width 6.22mm | ||
Series TRANSZORB TVS | ||
Standards/Approvals No | ||
Height 2.42mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
TRANSZORB® Transient Voltage Suppressors SMT Bidirectional 1500W, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
Related links
- Vishay 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Vishay SMCJ170CA-E3/57T 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Vishay SMCJ16A-E3/57T 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Vishay SMCJ45CA-E3/57T 1-Element Bi-Directional TVS Diode 2-Pin DO-214
- Vishay 1.5SMC150A-E3/57T 1-Element Uni-Directional 1.5 kW, 2-Pin DO-214
- Vishay SMCJ160CA-E3/57T 1-Element Uni-Directional 1.5 kW, 2-Pin DO-214
- Vishay SMCJ43CA-E3/57T 1-Element Bi-Directional TVS Diode 2-Pin SMC
- Vishay SMCJ7.5CA-E3/57T 1-Element Bi-Directional TVS Diode 2-Pin SMC
