Vishay SMCJ45CA-E3/57T 1-Element Bi-Directional TVS Diode, 1.5 kW, 2-Pin DO-214

This image is representative of the product range

Subtotal (1 pack of 10 units)*

$7.11

(exc. GST)

$7.82

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 +$0.711$7.11

*price indicative

Packaging Options:
RS Stock No.:
819-3816
Mfr. Part No.:
SMCJ45CA-E3/57T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Direction Type

Bi-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

50V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

45V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

Minimum Operating Temperature

-55°C

Clamping Voltage VC

72.7V

Maximum Peak Pulse Current Ippm

20.6A

Test Current It

1mA

ESD Protection

Yes

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Length

7.11mm

Height

2.42mm

Series

TRANSZORB TVS

Width

6.22mm

Standards/Approvals

No

Maximum Reverse Leakage Current

1μA

Automotive Standard

AEC-Q101

COO (Country of Origin):
CN

TRANSZORB® Transient Voltage Suppressors SMT Bidirectional 1500W, SMCJ Series, Vishay Semiconductor


Transient Voltage Suppressors, Vishay Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy