Vishay 1.5KE36CA-E3/54 1-Element Bi-Directional TVS Diode, 1500 W, 2-Pin 1.5KE
- RS Stock No.:
- 699-7947
- Mfr. Part No.:
- 1.5KE36CA-E3/54
- Brand:
- Vishay
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 699-7947
- Mfr. Part No.:
- 1.5KE36CA-E3/54
- Brand:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Number of Elements per Chip | 1 | |
| Direction Type | Bi-Directional | |
| Product Type | TVS Diode | |
| Peak Pulse Power Dissipation (Pppm) | 1500 W | |
| Pin Count | 2 | |
| Package Type | 1.5KE | |
| Clamping Voltage (VC) | 52 V | |
| Diameter | 5.3 mm | |
| Diode Configuration | Single | |
| ESD Protection | Yes | |
| Length | 9.5 mm | |
| Maximum Operating Temperature | 175 °C | |
| Maximum Peak Pulse Current (Ippm) | 28.8 A | |
| Maximum Reverse Leakage Current | 1 μA | |
| Maximum Reverse Stand-off Voltage (Vwm) | 29 V | |
| Minimum Breakdown Voltage (Vbr) | 32.4 V | |
| Minimum Operating Temperature | -55 °C | |
| Mount Type | Through Hole | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Number of Elements per Chip 1 | ||
Direction Type Bi-Directional | ||
Product Type TVS Diode | ||
Peak Pulse Power Dissipation (Pppm) 1500 W | ||
Pin Count 2 | ||
Package Type 1.5KE | ||
Clamping Voltage (VC) 52 V | ||
Diameter 5.3 mm | ||
Diode Configuration Single | ||
ESD Protection Yes | ||
Length 9.5 mm | ||
Maximum Operating Temperature 175 °C | ||
Maximum Peak Pulse Current (Ippm) 28.8 A | ||
Maximum Reverse Leakage Current 1 μA | ||
Maximum Reverse Stand-off Voltage (Vwm) 29 V | ||
Minimum Breakdown Voltage (Vbr) 32.4 V | ||
Minimum Operating Temperature -55 °C | ||
Mount Type Through Hole | ||
TRANSZORB® Transient Voltage Suppressors Axial Bidirectional 1500W, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
Related links
- Vishay 1.5KE8.2CA-E3/54 1-Element Bi-Directional TVS Diode 2-Pin 1.5KE
- Vishay 1.5KE150CA-E3/54 1-Element Bi-Directional TVS Diode 2-Pin 1.5KE
- Vishay 1.5KE15CA-E3/54 1-Element Bi-Directional TVS Diode 2-Pin 1.5KE
- Vishay 1.5KE10CA-E3/54 1-Element Bi-Directional TVS Diode 2-Pin 1.5KE
- Vishay 1-Element Bi-Directional TVS Diode 2-Pin 1.5KE
- Vishay 1.5KE110A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin 1.5KE
- Vishay 1N6277A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin 1.5KE
- Vishay 1.5KE47A-E3/54 1-Element Uni-Directional TVS Diode 2-Pin 1.5KE
