Taiwan Semiconductor SMAJ58A R3 1-Element Uni-Directional TVS Diode, 400 W, 2-Pin DO-214AC
- RS Stock No.:
- 687-3328
- Mfr. Part No.:
- SMAJ58A R3
- Brand:
- Taiwan Semiconductor
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$9.45
(exc. GST)
$10.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 7,175 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 425 | $0.378 | $9.45 |
| 450 - 875 | $0.372 | $9.30 |
| 900 + | $0.365 | $9.13 |
*price indicative
- RS Stock No.:
- 687-3328
- Mfr. Part No.:
- SMAJ58A R3
- Brand:
- Taiwan Semiconductor
Select all | Attribute | Value |
|---|---|---|
| Brand | Taiwan Semiconductor | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 64.4V | |
| Mount Type | Surface | |
| Package Type | DO-214AC (SMA) | |
| Maximum Reverse Stand-off Voltage Vwm | 58V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 400W | |
| Maximum Peak Pulse Current Ippm | 4.3A | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 93.6V | |
| Minimum Operating Temperature | -55°C | |
| Test Current It | 1mA | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Height | 2.3mm | |
| Length | 4.6mm | |
| Series | SMAJ | |
| Width | 2.83mm | |
| Standards/Approvals | No | |
| Maximum Reverse Leakage Current | 5μA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Taiwan Semiconductor | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 64.4V | ||
Mount Type Surface | ||
Package Type DO-214AC (SMA) | ||
Maximum Reverse Stand-off Voltage Vwm 58V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 400W | ||
Maximum Peak Pulse Current Ippm 4.3A | ||
ESD Protection Yes | ||
Clamping Voltage VC 93.6V | ||
Minimum Operating Temperature -55°C | ||
Test Current It 1mA | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Height 2.3mm | ||
Length 4.6mm | ||
Series SMAJ | ||
Width 2.83mm | ||
Standards/Approvals No | ||
Maximum Reverse Leakage Current 5μA | ||
Automotive Standard No | ||
TVS Diodes SMT Unidirectional 400W, SMAJ Series, Taiwan Semiconductor
Transient Voltage Suppressors, Taiwan Semiconductor
Related links
- Taiwan Semiconductor 1-Element Uni-Directional TVS Diode 2-Pin DO-214AC
- Taiwan Semiconductor SMAJ22A R3 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor SMAJ13A R3 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor SMAJ60A R3 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor SMAJ130A R3 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor SMAJ85A R3 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- Taiwan Semiconductor SMAJ30CA R3 1-Element Bi-Directional TVS Diode 2-Pin DO-214
