Taiwan Semiconductor SMAJ48CA R3 1-Element Bi-Directional TVS Diode, 400 W, 2-Pin DO-214

This image is representative of the product range

Get a bulk buy discount

Add 460 more to save 1%

View bulk pricing options

Subtotal (1 pack of 20 units)*

$7.34

(exc. GST)

$8.08

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,520 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
20 - 440$0.367$7.34-
460 - 880$0.363$7.261%
900 +$0.356$7.122%

*price indicative

Packaging Options:
RS Stock No.:
687-3283
Mfr. Part No.:
SMAJ48CA R3
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Product Type

TVS Diode

Direction Type

Bi-Directional

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

53.3V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

48V

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

Minimum Operating Temperature

-55°C

Test Current It

1mA

Maximum Peak Pulse Current Ippm

5.2A

Clamping Voltage VC

77.4V

ESD Protection

Yes

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Series

SMAJ

Length

4.6mm

Standards/Approvals

No

Height

2.3mm

Width

2.83mm

Maximum Reverse Leakage Current

5μA

Automotive Standard

No

TVS Diodes SMT Bidirectional 400W, SMAJ Series, Taiwan Semiconductor


Transient Voltage Suppressors, Taiwan Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy