Taiwan Semiconductor SMAJ45CA R3 1-Element Bi-Directional TVS Diode, 400 W, 2-Pin DO-214

This image is representative of the product range

Get a bulk buy discount

Add 460 more to save 2%

View bulk pricing options

Subtotal (1 pack of 20 units)*

$6.90

(exc. GST)

$7.60

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 2,460 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
20 - 440$0.345$6.90-
460 - 880$0.337$6.742%
900 +$0.331$6.624%

*price indicative

Packaging Options:
RS Stock No.:
687-3273
Mfr. Part No.:
SMAJ45CA R3
Brand:
Taiwan Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

Taiwan Semiconductor

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

50V

Mount Type

Surface

Package Type

DO-214

Maximum Reverse Stand-off Voltage Vwm

45V

Pin Count

2

Peak Pulse Power Dissipation Pppm

400W

Clamping Voltage VC

72.7V

Minimum Operating Temperature

-55°C

Maximum Peak Pulse Current Ippm

5.5A

Test Current It

1mA

ESD Protection

Yes

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Width

2.83mm

Standards/Approvals

No

Series

SMAJ

Length

4.6mm

Height

2.3mm

Automotive Standard

No

Maximum Reverse Leakage Current

5μA

TVS Diodes SMT Bidirectional 400W, SMAJ Series, Taiwan Semiconductor


Transient Voltage Suppressors, Taiwan Semiconductor


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy