Texas Instruments TPD2E001DRLR 2-Element Uni-Directional TVS Diode Array, 5-Pin SOT

This image is representative of the product range

Get a bulk buy discount

Add 1000 more to save $19.00

View bulk pricing options

Subtotal (1 pack of 10 units)*

$7.95

(exc. GST)

$8.74

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 29,130 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 990$0.795$7.95-
1000 - 1990$0.776$7.76$19.00
2000 +$0.764$7.64$62.00

*price indicative

Packaging Options:
RS Stock No.:
661-3390
Mfr. Part No.:
TPD2E001DRLR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Product Type

TVS Diode Array

Direction Type

Uni-Directional

Diode Configuration

Complex Array

Minimum Breakdown Voltage Vbr

11V

Mount Type

Surface

Package Type

SOT

Maximum Reverse Stand-off Voltage Vwm

5.5V

Pin Count

5

Minimum Operating Temperature

-40°C

Clamping Voltage VC

100V

ESD Protection

Yes

Maximum Operating Temperature

85°C

Number of Elements per Chip

2

Length

1.6mm

Height

550μm

Series

TPD2E001

Standards/Approvals

REACH, RoHS

Width

1.2mm

Automotive Standard

AEC-Q100

Low Capacitance ESD Protection Array for High-Speed Data Interfaces, Texas Instruments


ESD Protection Exceeds

±15kV Human-Body Model (HBM)

±8kV IEC 61000-4-2 Contact Discharge

±15kV IEC 61000-4-2 Air-Gap Discharge

Low 1.5pF Input Capacitance

Low 1nA (Max.) Leakage Current

Low 1nA Supply Current

Applications in USB 2.0, Ethernet, FireWire™, SVGA Video, Cell Phones, etc.

Transient Voltage Suppressors, Texas Instruments


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy