Vishay SMCJ13CA-E3/57T 1-Element Bi-Directional TVS Diode, 1.5 kW, 2-Pin SMC
- RS Stock No.:
- 518-0612
- Mfr. Part No.:
- SMCJ13CA-E3/57T
- Brand:
- Vishay
This image is representative of the product range
Add 20 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$8.64
(exc. GST)
$9.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 1,680 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 10 | $0.864 | $8.64 | - |
| 20 - 40 | $0.853 | $8.53 | 1% |
| 50 - 90 | $0.835 | $8.35 | 3% |
| 100 - 190 | $0.818 | $8.18 | 5% |
| 200 + | $0.802 | $8.02 | 7% |
*price indicative
- RS Stock No.:
- 518-0612
- Mfr. Part No.:
- SMCJ13CA-E3/57T
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 14.4V | |
| Mount Type | Surface | |
| Package Type | SMC | |
| Maximum Reverse Stand-off Voltage Vwm | 13V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1.5kW | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 69.8A | |
| Clamping Voltage VC | 21.5V | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Length | 7.11mm | |
| Series | TRANSZORB TVS | |
| Height | 2.42mm | |
| Width | 6.22mm | |
| Standards/Approvals | No | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 14.4V | ||
Mount Type Surface | ||
Package Type SMC | ||
Maximum Reverse Stand-off Voltage Vwm 13V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1.5kW | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 69.8A | ||
Clamping Voltage VC 21.5V | ||
Test Current It 1mA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Length 7.11mm | ||
Series TRANSZORB TVS | ||
Height 2.42mm | ||
Width 6.22mm | ||
Standards/Approvals No | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
TRANSZORB® Transient Voltage Suppressors SMT Bidirectional 1500W, Vishay Semiconductor
Transient Voltage Suppressors, Vishay Semiconductor
Related links
- Vishay SMCJ43CA-E3/57T 1-Element Bi-Directional TVS Diode 2-Pin SMC
- Vishay SMCJ33CA-E3/57T 1-Element Bi-Directional TVS Diode 2-Pin SMC
- Vishay SMCJ7.5CA-E3/57T 1-Element Bi-Directional TVS Diode 2-Pin SMC
- Vishay SMCJ28CA-E3/57T 1-Element Bi-Directional TVS Diode 2-Pin SMC
- Vishay SMCJ6.0CA-E3/57T 1-Element Bi-Directional TVS Diode 2-Pin SMC
- Vishay SMCJ24CA-E3/57T 1-Element Bi-Directional TVS Diode 2-Pin SMC
- Vishay SMCJ130CA-E3/57T 1-Element Bi-Directional TVS Diode 2-Pin SMC
- Vishay SMCJ5.0CA-E3/57T 1-Element Bi-Directional TVS Diode 2-Pin SMC
