Vishay SMCJ5.0CA-E3/57T 1-Element Bi-Directional TVS Diode, 1.5 kW, 2-Pin SMC

This image is representative of the product range

Get a bulk buy discount

Add 215 more to save 1%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$7.60

(exc. GST)

$8.35

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,405 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 210$1.52$7.60-
215 - 420$1.49$7.451%
425 +$1.468$7.343%

*price indicative

Packaging Options:
RS Stock No.:
628-8802
Mfr. Part No.:
SMCJ5.0CA-E3/57T
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

6.4V

Mount Type

Surface

Package Type

SMC

Maximum Reverse Stand-off Voltage Vwm

5V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

Clamping Voltage VC

9.2V

Maximum Peak Pulse Current Ippm

163A

Test Current It

10mA

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Height

2.42mm

Length

7.11mm

Standards/Approvals

No

Width

6.22mm

Series

TRANSZORB TVS

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1mA

TRANSZORB® Transient Voltage Suppressors SMT Bidirectional 1500W, Vishay Semiconductor


Transient Voltage Suppressors, Vishay Semiconductor


  • RS Stock No. 6288802P
  • Mfr. Part No. SMCJ5.0CA-E3/57T
Each (Supplied on a Reel)
$1.52
  • RS Stock No. 1652518
  • Mfr. Part No. SMCJ5.0CA-E3/57T
Each (On a Reel of 850)
$0.487
  • RS Stock No. 6311255P
  • Mfr. Part No. SMCJ12CA-E3
Each (Supplied on a Reel)
$0.711
  • RS Stock No. 6517992P
  • Mfr. Part No. SMCJ36CA-E3/57T
Each (Supplied on a Reel)
$0.711

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy