STMicroelectronics SM6T200A 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DO-214
- RS Stock No.:
- 486-4943
- Mfr. Part No.:
- SM6T200A
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 486-4943
- Mfr. Part No.:
- SM6T200A
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 190V | |
| Mount Type | Surface | |
| Package Type | DO-214 | |
| Maximum Reverse Stand-off Voltage Vwm | 171V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Clamping Voltage VC | 353V | |
| Test Current It | 1mA | |
| Maximum Peak Pulse Current Ippm | 11.3A | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Standards/Approvals | No | |
| Series | SM6T | |
| Width | 3.95mm | |
| Height | 2.45mm | |
| Length | 4.6mm | |
| Maximum Reverse Leakage Current | 200nA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 190V | ||
Mount Type Surface | ||
Package Type DO-214 | ||
Maximum Reverse Stand-off Voltage Vwm 171V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Clamping Voltage VC 353V | ||
Test Current It 1mA | ||
Maximum Peak Pulse Current Ippm 11.3A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Standards/Approvals No | ||
Series SM6T | ||
Width 3.95mm | ||
Height 2.45mm | ||
Length 4.6mm | ||
Maximum Reverse Leakage Current 200nA | ||
Automotive Standard No | ||
Transil™ TVS SMT Unidirectional 600W, SM6T Series, STMicroelectronics
Transient Voltage Suppressors, STMicroelectronics
Related links
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SM6T220A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SM6T7V5A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SM6T100A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SM6T6V8A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics SM6T18A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Hand Saws
