STMicroelectronics 1.5KE18A 1-Element Uni-Directional TVS Diode, 1.5 kW, 2-Pin DO-201

This image is representative of the product range

Subtotal (1 pack of 10 units)*

$11.33

(exc. GST)

$12.46

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 360 unit(s), ready to ship from another location
Units
Per unit
Per Pack*
10 +$1.133$11.33

*price indicative

Packaging Options:
RS Stock No.:
486-4195
Mfr. Part No.:
1.5KE18A
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

TVS Diode

Diode Configuration

Single

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

17.1V

Mount Type

Through Hole

Package Type

DO-201

Maximum Reverse Stand-off Voltage Vwm

15.3V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

Clamping Voltage VC

32.5V

Test Current It

1mA

Maximum Peak Pulse Current Ippm

308A

Minimum Operating Temperature

-65°C

ESD Protection

No

Number of Elements per Chip

1

Maximum Operating Temperature

175°C

Length

9.5mm

Height

5.3mm

Series

1.5KE

Width

5.3mm

Standards/Approvals

No

Diameter

5.3mm

Maximum Reverse Leakage Current

1μA

Automotive Standard

No

Transil™ TVS Axial Unidirectional 1500W, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Each (In a Bag of 600)
$0.42
Each (Supplied as a Tape)
$1.792
Each (Supplied as a Tape)
$0.398
Each (Supplied as a Tape)
$2.372

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy