STMicroelectronics SM15T150CA 1-Element Bi-Directional TVS Diode, 1.5 kW, 2-Pin SMC

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$7.47

(exc. GST)

$8.22

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 7,140 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
5 - 620$1.494$7.47
625 - 1245$1.454$7.27
1250 +$1.434$7.17

*price indicative

Packaging Options:
RS Stock No.:
486-1203
Mfr. Part No.:
SM15T150CA
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Bi-Directional

Minimum Breakdown Voltage Vbr

143V

Mount Type

Surface

Package Type

SMC

Maximum Reverse Stand-off Voltage Vwm

128V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

Test Current It

1mA

Minimum Operating Temperature

-55°C

Clamping Voltage VC

265V

Maximum Peak Pulse Current Ippm

38A

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Width

6.25mm

Length

7.15mm

Series

SM15T TVS

Height

2.45mm

Standards/Approvals

No

Maximum Reverse Leakage Current

1μA

Automotive Standard

No

Transil™ TVS SMT Bidirectional 1500W, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy