STMicroelectronics SM15T150CA 1-Element Bi-Directional TVS Diode, 1.5 kW, 2-Pin SMC

This image is representative of the product range

Get a bulk buy discount

Add 5000 more to save $75.00

View bulk pricing options

Subtotal (1 reel of 2500 units)*

$1,492.50

(exc. GST)

$1,642.50

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2500 - 2500$0.597$1,492.50-
5000 - 7500$0.582$1,455.00$75.00
10000 +$0.573$1,432.50$240.00

*price indicative

RS Stock No.:
168-6193
Mfr. Part No.:
SM15T150CA
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Direction Type

Bi-Directional

Product Type

TVS Diode

Diode Configuration

Single

Minimum Breakdown Voltage Vbr

143V

Mount Type

Surface

Package Type

SMC

Maximum Reverse Stand-off Voltage Vwm

128V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

Minimum Operating Temperature

-55°C

Test Current It

1mA

Clamping Voltage VC

265V

Maximum Peak Pulse Current Ippm

38A

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Height

2.45mm

Series

SM15T TVS

Width

6.25mm

Standards/Approvals

No

Length

7.15mm

Automotive Standard

No

Maximum Reverse Leakage Current

1μA

Transil™ TVS SMT Bidirectional 1500W, STMicroelectronics


Transient Voltage Suppressors, STMicroelectronics


Each (In a Pack of 5)
$1.494
Each (Supplied on a Reel)
$1.494
Each (Supplied on a Reel)
$2.116
Each (Supplied on a Reel)
$2.206

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy