Vishay T6N27AHM3/H 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DFN3820A

This image is representative of the product range

Get a bulk buy discount

Add 7000 more to save $392.00

View bulk pricing options

Subtotal (1 reel of 3500 units)*

$1,305.50

(exc. GST)

$1,435.00

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 10,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3500 - 3500$0.373$1,305.50-
7000 - 7000$0.317$1,109.50$392.00
10500 +$0.269$941.50$1,092.00

*price indicative

RS Stock No.:
279-6522
Mfr. Part No.:
T6N27AHM3/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Direction Type

Uni-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

25.7V

Mount Type

Surface

Package Type

DFN3820A

Maximum Reverse Stand-off Voltage Vwm

23.1V

Pin Count

2

Peak Pulse Power Dissipation Pppm

600W

Maximum Peak Pulse Current Ippm

16A

Test Current It

1mA

ESD Protection

Yes

Minimum Operating Temperature

-65°C

Clamping Voltage VC

37.5V

Maximum Operating Temperature

185°C

Number of Elements per Chip

1

Length

3.95mm

Standards/Approvals

Meets MSL level 1 per J-STD-020, RoHS, Industrial Grade, UL 94 V-0 Flammability, Halogen-Free

Height

0.98mm

Series

T6N12A thru T6N51A

Width

2.55mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

The Vishay Surface-Mount PAR Transient Voltage Suppressors comes with junction passivation optimized design passivated anisotropic rectifier technology. It is used in sensitive electronics protection against voltage transients induced by inductive load switching and lightning on ICs, MOSFET, signal lines of sensor units for automotive.

Unidirectional

Excellent clamping capability

Ideal for automated placement

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy