Vishay T6N16AHM3/H 1-Element Uni-Directional TVS Diode, 600 W, 2-Pin DFN3820A
- RS Stock No.:
- 279-6512
- Mfr. Part No.:
- T6N16AHM3/H
- Brand:
- Vishay
This image is representative of the product range
Add 50 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$16.60
(exc. GST)
$18.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 10,500 unit(s) shipping from 23 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 25 | $0.664 | $16.60 | - |
| 50 - 75 | $0.651 | $16.28 | 1% |
| 100 - 225 | $0.58 | $14.50 | 12% |
| 250 - 975 | $0.516 | $12.90 | 22% |
| 1000 + | $0.464 | $11.60 | 30% |
*price indicative
- RS Stock No.:
- 279-6512
- Mfr. Part No.:
- T6N16AHM3/H
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Minimum Breakdown Voltage Vbr | 15.2V | |
| Mount Type | Surface | |
| Package Type | DFN3820A | |
| Maximum Reverse Stand-off Voltage Vwm | 13.6V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -65°C | |
| Maximum Peak Pulse Current Ippm | 26.7A | |
| ESD Protection | Yes | |
| Clamping Voltage VC | 22.5V | |
| Maximum Operating Temperature | 185°C | |
| Number of Elements per Chip | 1 | |
| Series | T6N12A thru T6N51A | |
| Height | 0.98mm | |
| Length | 3.95mm | |
| Standards/Approvals | RoHS, UL 94 V-0 Flammability, Halogen-Free, Industrial Grade, Meets MSL level 1 per J-STD-020 | |
| Width | 2.55mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Minimum Breakdown Voltage Vbr 15.2V | ||
Mount Type Surface | ||
Package Type DFN3820A | ||
Maximum Reverse Stand-off Voltage Vwm 13.6V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Test Current It 1mA | ||
Minimum Operating Temperature -65°C | ||
Maximum Peak Pulse Current Ippm 26.7A | ||
ESD Protection Yes | ||
Clamping Voltage VC 22.5V | ||
Maximum Operating Temperature 185°C | ||
Number of Elements per Chip 1 | ||
Series T6N12A thru T6N51A | ||
Height 0.98mm | ||
Length 3.95mm | ||
Standards/Approvals RoHS, UL 94 V-0 Flammability, Halogen-Free, Industrial Grade, Meets MSL level 1 per J-STD-020 | ||
Width 2.55mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
- RS Stock No. 2796511
- Mfr. Part No. T6N16AHM3/H
- RS Stock No. 2796512P
- Mfr. Part No. T6N16AHM3/H
- RS Stock No. 2796518
- Mfr. Part No. T6N22AHM3/H
- RS Stock No. 2796532P
- Mfr. Part No. T6N39AHM3/H
Related links
- Vishay T6N16AHM3/H 1-Element Uni-Directional TVS Diode 2-Pin DFN3820A
- Vishay T6N39AHM3/H 1-Element Uni-Directional TVS Diode 2-Pin DFN3820A
- Vishay T6N36AHM3/H 1-Element Uni-Directional TVS Diode 2-Pin DFN3820A
- Vishay T6N13AHM3/H 1-Element Uni-Directional TVS Diode 2-Pin DFN3820A
- Vishay T6N20AHM3/H 1-Element Uni-Directional TVS Diode 2-Pin DFN3820A
- Vishay T6N47AHM3/H 1-Element Uni-Directional TVS Diode 2-Pin DFN3820A
- Vishay T6N30AHM3/H 1-Element Uni-Directional TVS Diode 2-Pin DFN3820A
- Vishay T6N18AHM3/H 1-Element Uni-Directional TVS Diode 2-Pin DFN3820A









