Vishay T15B27AHM3/H 1-Element Uni-Directional TVS Diode, 1500 W, 2-Pin DO-214AA

This image is representative of the product range

Get a bulk buy discount

Add 20 more to save $0.46

View bulk pricing options

Subtotal (1 pack of 10 units)*

$11.30

(exc. GST)

$12.40

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3,750 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 10$1.13$11.30-
20 - 40$1.107$11.07$0.46
50 - 90$1.086$10.86$2.20
100 - 240$0.987$9.87$14.30
250 +$0.878$8.78$63.00

*price indicative

Packaging Options:
RS Stock No.:
279-6489
Mfr. Part No.:
T15B27AHM3/H
Brand:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

25.7V

Mount Type

Surface

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage Vwm

23.1V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1500W

Maximum Peak Pulse Current Ippm

41.3A

Test Current It

1mA

Minimum Operating Temperature

-65°C

Clamping Voltage VC

37.5V

ESD Protection

Yes

Maximum Operating Temperature

185°C

Number of Elements per Chip

1

Height

2.44mm

Length

3.94mm

Standards/Approvals

RoHS, Meets MSL level 1 per J-STD-020, UL 94 V-0 Flammability, Industrial Grade, Halogen-Free

Series

T15B12A thru T15B51A

Width

4.57mm

Automotive Standard

AEC-Q101

Maximum Reverse Leakage Current

1μA

The Vishay Surface-Mount PAR Transient Voltage Suppressors comes with junction passivation optimized design passivated anisotropic rectifier technology. It is used in sensitive electronics protection against voltage transients induced by inductive load switching and lightning on ICs, MOSFET, signal lines of sensor units for automotive.

Unidirectional

Excellent clamping capability

Very fast response time

Each (Supplied on a Reel)
$1.13
Each (On a Reel of 750)
$0.519
Each (On a Reel of 750)
$0.499
Each (On a Reel of 750)
$0.519

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy