Vishay T15B27AHM3/H 1-Element Uni-Directional TVS Diode, 1500 W, 2-Pin DO-214AA
- RS Stock No.:
- 279-6487
- Mfr. Part No.:
- T15B27AHM3/H
- Brand:
- Vishay
This image is representative of the product range
Add 1500 more to save 15%
View bulk pricing optionsSubtotal (1 reel of 750 units)*
$389.25
(exc. GST)
$428.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 3,750 unit(s), ready to ship from another location
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 750 - 750 | $0.519 | $389.25 | - |
| 1500 - 1500 | $0.441 | $330.75 | 15% |
| 2250 + | $0.375 | $281.25 | 27% |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 10)
$11.30
(exc. GST)
$12.43
(inc. GST)
- RS Stock No.:
- 279-6487
- Mfr. Part No.:
- T15B27AHM3/H
- Brand:
- Vishay
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Diode Configuration | Single | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 25.7V | |
| Mount Type | Surface | |
| Package Type | DO-214AA (SMB) | |
| Maximum Reverse Stand-off Voltage Vwm | 23.1V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 1500W | |
| Maximum Peak Pulse Current Ippm | 41.3A | |
| Test Current It | 1mA | |
| Minimum Operating Temperature | -65°C | |
| Clamping Voltage VC | 37.5V | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 185°C | |
| Number of Elements per Chip | 1 | |
| Height | 2.44mm | |
| Length | 3.94mm | |
| Standards/Approvals | RoHS, Meets MSL level 1 per J-STD-020, UL 94 V-0 Flammability, Industrial Grade, Halogen-Free | |
| Width | 4.57mm | |
| Series | T15B12A thru T15B51A | |
| Maximum Reverse Leakage Current | 1μA | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Diode Configuration Single | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 25.7V | ||
Mount Type Surface | ||
Package Type DO-214AA (SMB) | ||
Maximum Reverse Stand-off Voltage Vwm 23.1V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 1500W | ||
Maximum Peak Pulse Current Ippm 41.3A | ||
Test Current It 1mA | ||
Minimum Operating Temperature -65°C | ||
Clamping Voltage VC 37.5V | ||
ESD Protection Yes | ||
Maximum Operating Temperature 185°C | ||
Number of Elements per Chip 1 | ||
Height 2.44mm | ||
Length 3.94mm | ||
Standards/Approvals RoHS, Meets MSL level 1 per J-STD-020, UL 94 V-0 Flammability, Industrial Grade, Halogen-Free | ||
Width 4.57mm | ||
Series T15B12A thru T15B51A | ||
Maximum Reverse Leakage Current 1μA | ||
Automotive Standard AEC-Q101 | ||
Related links
- Vishay T15B27AHM3/H 1-Element Uni-Directional TVS Diode 2-Pin DO-214AA
- Vishay T15B43AHM3/H 1-Element Uni-Directional TVS Diode 2-Pin DO-214AA
- Vishay T15B39AHM3/H 1-Element Uni-Directional TVS Diode 2-Pin DO-214AA
- Vishay T15B47AHM3/H 1-Element Uni-Directional TVS Diode 2-Pin DO-214AA
- Vishay T15B20AHM3/H 1-Element Uni-Directional TVS Diode 2-Pin DO-214AA
- Vishay T15B16AHM3/H 1-Element Uni-Directional TVS Diode 2-Pin DO-214AA
- Vishay T15B13AHM3/H 1-Element Uni-Directional TVS Diode 2-Pin DO-214AA
- Vishay T15B24AHM3/H 1-Element Uni-Directional TVS Diode 2-Pin DO-214AA

