Siemens 3TX7462-3G 2-Element Uni-Directional TVS Diode
- RS Stock No.:
- 266-9570
- Mfr. Part No.:
- 3TX7462-3G
- Brand:
- Siemens
Subtotal (1 unit)*
$167.01
(exc. GST)
$183.71
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $167.01 |
*price indicative
- RS Stock No.:
- 266-9570
- Mfr. Part No.:
- 3TX7462-3G
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | TVS Diode | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 24V | |
| Clamping Voltage VC | 70V | |
| Minimum Operating Temperature | -25°C | |
| Number of Elements per Chip | 2 | |
| Maximum Operating Temperature | 55°C | |
| Series | 3TX7462 | |
| Standards/Approvals | CE/UL/CSA | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type TVS Diode | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 24V | ||
Clamping Voltage VC 70V | ||
Minimum Operating Temperature -25°C | ||
Number of Elements per Chip 2 | ||
Maximum Operating Temperature 55°C | ||
Series 3TX7462 | ||
Standards/Approvals CE/UL/CSA | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CZ
The Siemens suppressor diode is combination of diode and zener diode, its operating temperature is -25°C to 55°C.
Supply voltage - 24 to 250 VDC
3TC Contactor
Related links
- Siemens 3TX7462-3H 2-Element Uni-Directional TVS Diode
- Siemens 3TX7462-3L 2-Element Uni-Directional TVS Diode
- Siemens 3TX7462-3D 2-Element Uni-Directional TVS Diode
- Taiwan Semiconductor SMCJ20A 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin SMC
- onsemi MMBZ15VALT1G 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
- onsemi 2-Element Uni-Directional TVS Diode 3-Pin SOT-23
- Wurth Elektronik 8240026 2-Element Uni-Directional TVS Diode Array, 4-Pin SOT-143
