Siemens 3TX7462-3D 2-Element Uni-Directional TVS Diode

Subtotal (1 unit)*

$258.29

(exc. GST)

$284.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$258.29

*price indicative

RS Stock No.:
266-9569
Mfr. Part No.:
3TX7462-3D
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Direction Type

Uni-Directional

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

24V

Clamping Voltage VC

250V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Number of Elements per Chip

2

Standards/Approvals

CE/UL/CSA

Automotive Standard

No

COO (Country of Origin):
CZ
The Siemens suppressor diode is combination of diode and zener diode, its operating temperature is -25°C to 55°C.

Supply voltage - 24 to 250 VDC

3TC Contactor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy