Bourns SMBJ20A 1-Element Uni-Directional TVS Diode, 600 W, 22-Pin DO-214AA
- RS Stock No.:
- 266-2051
- Mfr. Part No.:
- SMBJ20A
- Brand:
- Bourns
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$480.00
(exc. GST)
$540.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3,000 unit(s) ready to ship from another location
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 6000 | $0.16 | $480.00 |
| 9000 - 12000 | $0.147 | $441.00 |
| 15000 + | $0.134 | $402.00 |
*price indicative
- RS Stock No.:
- 266-2051
- Mfr. Part No.:
- SMBJ20A
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | TVS Diode | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Minimum Breakdown Voltage Vbr | 22.2V | |
| Mount Type | Surface | |
| Package Type | DO-214AA (SMB) | |
| Maximum Reverse Stand-off Voltage Vwm | 20V | |
| Pin Count | 22 | |
| Peak Pulse Power Dissipation Pppm | 600W | |
| Maximum Peak Pulse Current Ippm | 93A | |
| ESD Protection | Yes | |
| Test Current It | 1μA | |
| Clamping Voltage VC | 32.4V | |
| Number of Elements per Chip | 1 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | IEC 61000-4-2, UL 94 V-0 | |
| Series | SMAJ | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type TVS Diode | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Minimum Breakdown Voltage Vbr 22.2V | ||
Mount Type Surface | ||
Package Type DO-214AA (SMB) | ||
Maximum Reverse Stand-off Voltage Vwm 20V | ||
Pin Count 22 | ||
Peak Pulse Power Dissipation Pppm 600W | ||
Maximum Peak Pulse Current Ippm 93A | ||
ESD Protection Yes | ||
Test Current It 1μA | ||
Clamping Voltage VC 32.4V | ||
Number of Elements per Chip 1 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals IEC 61000-4-2, UL 94 V-0 | ||
Series SMAJ | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TW
Related links
- Bourns 1-Element Uni-Directional TVS Diode 22-Pin DO-214AA
- Bourns SMBJ20A 1-Element Uni-Directional TVS Diode 22-Pin DO-214AA
- Bourns 1-Element Uni-Directional Transient Voltage Suppressor Diode 2-Pin DO-214AA
- Bourns 1-Element Uni-Directional TVS Diode 2-Pin DO-214AA
- Bourns 1-Element Uni-Directional TVS Diode 2-Pin DO-214
- STMicroelectronics 1-Element Uni-Directional TVS Diode 2-Pin DO-214AA
- Vishay 1-Element Uni-Directional 600 W, 2-Pin DO-214AA
- Vishay 1-Element Uni-Directional TVS Diode 2-Pin DO-214AA
