ROHM VS36VUA1VWMTFTR 1-Element Uni-Directional TVS Diode, 200 W, 2-Pin PMDE

This image is representative of the product range

Subtotal (1 reel of 3000 units)*

$768.00

(exc. GST)

$846.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +$0.256$768.00

*price indicative

RS Stock No.:
265-5443
Mfr. Part No.:
VS36VUA1VWMTFTR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Direction Type

Uni-Directional

Diode Configuration

Single

Product Type

TVS Diode

Minimum Breakdown Voltage Vbr

40V

Mount Type

Surface

Package Type

PMDE

Maximum Reverse Stand-off Voltage Vwm

36V

Pin Count

2

Peak Pulse Power Dissipation Pppm

200W

Clamping Voltage VC

58.1V

Minimum Operating Temperature

-55°C

ESD Protection

Yes

Maximum Peak Pulse Current Ippm

3.4A

Number of Elements per Chip

1

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS, IEC61000-4-2

Automotive Standard

AEC-Q101

The ROHM TVS diode is used for surge protection and voltage regulation with a compact structure of silicon epitaxial planar. It achieves the same electrical characteristics as conventional ROHM products in the small PMDE package. PMDE package is highly reliable and has excellent heat dissipation efficiency.

High reliability

Small mould type

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy