ROHM VS100VLNVWMTFTR 1-Element Uni-Directional TVS Diode, 200 W, 2-Pin PMDE
- RS Stock No.:
- 265-5434
- Mfr. Part No.:
- VS100VLNVWMTFTR
- Brand:
- ROHM
This image is representative of the product range
Add 6000 more to save $150.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$765.00
(exc. GST)
$840.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 08 March 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.255 | $765.00 | - |
| 6000 - 6000 | $0.23 | $690.00 | $150.00 |
| 9000 + | $0.22 | $660.00 | $315.00 |
*price indicative
- RS Stock No.:
- 265-5434
- Mfr. Part No.:
- VS100VLNVWMTFTR
- Brand:
- ROHM
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Diode Configuration | Single | |
| Direction Type | Uni-Directional | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 114V | |
| Mount Type | Surface | |
| Package Type | PMDE | |
| Maximum Reverse Stand-off Voltage Vwm | 100V | |
| Pin Count | 2 | |
| Peak Pulse Power Dissipation Pppm | 200W | |
| Clamping Voltage VC | 162V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 1.2A | |
| ESD Protection | Yes | |
| Maximum Operating Temperature | 150°C | |
| Number of Elements per Chip | 1 | |
| Standards/Approvals | RoHS, IEC61000-4-2 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Diode Configuration Single | ||
Direction Type Uni-Directional | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 114V | ||
Mount Type Surface | ||
Package Type PMDE | ||
Maximum Reverse Stand-off Voltage Vwm 100V | ||
Pin Count 2 | ||
Peak Pulse Power Dissipation Pppm 200W | ||
Clamping Voltage VC 162V | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 1.2A | ||
ESD Protection Yes | ||
Maximum Operating Temperature 150°C | ||
Number of Elements per Chip 1 | ||
Standards/Approvals RoHS, IEC61000-4-2 | ||
Automotive Standard AEC-Q101 | ||
Related links
- ROHM VS100VLNVWMTFTR 1-Element Uni-Directional TVS Diode 2-Pin PMDE
- ROHM 1-Element Uni-Directional TVS Diode 2-Pin PMDE
- ROHM VS70VLNVWMTFTR 1-Element Uni-Directional TVS Diode 2-Pin PMDE
- ROHM VS40VUA1VWMTR 1-Element Uni-Directional TVS Diode 2-Pin PMDE
- ROHM VS130VLNVWMTFTR 1-Element Uni-Directional TVS Diode 2-Pin PMDE
- ROHM VS36VUA1VWMTR 1-Element Uni-Directional TVS Diode 2-Pin PMDE
- ROHM VS110VLNVWMTFTR 1-Element Uni-Directional TVS Diode 2-Pin PMDE
- ROHM VS36VUA1VWMTFTR 1-Element Uni-Directional TVS Diode 2-Pin PMDE
