Bourns 1.5SMBJ60A-H 1-Element Uni-Directional TVS Diode, 1.5 kW, 2-Pin DO-214AA

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 reel of 500 units)*

$243.50

(exc. GST)

$268.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
500 - 500$0.487$243.50
1000 +$0.363$181.50

*price indicative

RS Stock No.:
262-8040
Mfr. Part No.:
1.5SMBJ60A-H
Brand:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Diode Configuration

Single

Product Type

TVS Diode

Direction Type

Uni-Directional

Minimum Breakdown Voltage Vbr

73.7V

Mount Type

Surface

Package Type

DO-214AA (SMB)

Maximum Reverse Stand-off Voltage Vwm

60V

Pin Count

2

Peak Pulse Power Dissipation Pppm

1.5kW

Minimum Operating Temperature

-55°C

Clamping Voltage VC

96.8V

Maximum Peak Pulse Current Ippm

77.5A

ESD Protection

Yes

Maximum Operating Temperature

150°C

Number of Elements per Chip

1

Series

1.5SMBJ

Standards/Approvals

IEC 61000-4-4 EFT, IEC 61000-4-5 Surge, RoHS, IEC 61000-4-2

Automotive Standard

No

COO (Country of Origin):
TW
The Bourns offers transient voltage suppressor diodes for surge and ESD protection applications, in compact chip package DO-214AA (SMB) size format. Typical fast response times are less than 1.0 picosecond from 0 V to minimum breakdown voltage. Bourns chip diodes conform to JEDEC standards, are easy to handle with standard pick and place equipment and the flat configuration minimizes roll away.

RoHS compliant and halogen free

DO-214AA (SMB) package

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy