Bourns PTVS20-015C-TH Bi-Directional TVS Diode Through Hole
- RS Stock No.:
- 259-5382
- Mfr. Part No.:
- PTVS20-015C-TH
- Brand:
- Bourns
This image is representative of the product range
Add 5 more to save 3%
View bulk pricing optionsSubtotal (1 unit)*
$56.08
(exc. GST)
$61.69
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 166 unit(s) shipping from 23 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $56.08 | - |
| 5 - 9 | $53.91 | 3% |
| 10 - 19 | $51.63 | 7% |
| 20 - 24 | $49.04 | 12% |
| 25 + | $46.69 | 16% |
*price indicative
- RS Stock No.:
- 259-5382
- Mfr. Part No.:
- PTVS20-015C-TH
- Brand:
- Bourns
Select all | Attribute | Value |
|---|---|---|
| Brand | Bourns | |
| Product Type | TVS Diode | |
| Direction Type | Bi-Directional | |
| Diode Configuration | Single Bi-Directional | |
| Minimum Breakdown Voltage Vbr | 19V | |
| Mount Type | Through Hole | |
| Package Type | Through Hole | |
| Maximum Reverse Stand-off Voltage Vwm | 15V | |
| ESD Protection | Yes | |
| Maximum Peak Pulse Current Ippm | 20kA | |
| Clamping Voltage VC | 44V | |
| Test Current It | 10μA | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 125°C | |
| Series | Power TVS High Current Diode | |
| Standards/Approvals | IEC 61000-4-5, UL File Number:E313168 | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Bourns | ||
Product Type TVS Diode | ||
Direction Type Bi-Directional | ||
Diode Configuration Single Bi-Directional | ||
Minimum Breakdown Voltage Vbr 19V | ||
Mount Type Through Hole | ||
Package Type Through Hole | ||
Maximum Reverse Stand-off Voltage Vwm 15V | ||
ESD Protection Yes | ||
Maximum Peak Pulse Current Ippm 20kA | ||
Clamping Voltage VC 44V | ||
Test Current It 10μA | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 125°C | ||
Series Power TVS High Current Diode | ||
Standards/Approvals IEC 61000-4-5, UL File Number:E313168 | ||
Automotive Standard No | ||
- COO (Country of Origin):
- PH
- RS Stock No. 2595381
- Mfr. Part No. PTVS20-015C-TH
- RS Stock No. 2463145
- Mfr. Part No. CDSOD323-T24SC
- RS Stock No. 2595382P
- Mfr. Part No. PTVS20-015C-TH
- RS Stock No. 2669571
- Mfr. Part No. 3TX7462-3H
Related links
- Bourns PTVS20-015C-TH Bi-Directional TVS Diode Through Hole
- Bourns Bi-Directional TVS Diode Through Hole
- Bourns 1-Element Bi-Directional TVS Diode, 2-Pin PTVS3
- Bourns PTVS3-015C-TH 1-Element Bi-Directional TVS Diode, 2-Pin PTVS3
- Bourns 1-Element Bi-Directional TVS Diode, 2-Pin Surface Mount
- Bourns PTVS1-380C-TH 1-Element Bi-Directional TVS Diode, 2-Pin
- Bourns 1-Element Bi-Directional TVS Diode, 2-Pin
- Bourns PTVS1-190C-TH 1-Element Bi-Directional TVS Diode, 2-Pin Surface Mount










