Infineon ESD129B1W01005E6327XTSA1 Bi-Directional ESD Protection Diode, 40 W, 2-Pin WLL-2-2

This image is representative of the product range

Get a bulk buy discount

Add 30 more to save $1.74

View bulk pricing options

Subtotal (1 pack of 15 units)*

$2.78

(exc. GST)

$3.06

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 14,565 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
15 - 15$0.185$2.78-
30 - 75$0.127$1.91$1.74
90 - 225$0.075$1.13$9.90
240 - 465$0.051$0.77$32.16
480 +$0.035$0.53$72.00

*price indicative

Packaging Options:
RS Stock No.:
258-0805
Mfr. Part No.:
ESD129B1W01005E6327XTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

ESD Protection Diode

Direction Type

Bi-Directional

Diode Configuration

Single Bi-Directional

Mount Type

PCB

Package Type

WLL-2-2

Maximum Reverse Stand-off Voltage Vwm

18V ac

Pin Count

2

Peak Pulse Power Dissipation Pppm

40W

Maximum Peak Pulse Current Ippm

2A

Minimum Operating Temperature

-55°C

Clamping Voltage VC

32V

Test Current It

1mA

ESD Protection

Yes

Maximum Operating Temperature

125°C

Width

230μm

Series

ESD129-B1-W01005

Standards/Approvals

IEC61000-4-2, IEC61000-4-5, IEC61000-4-4

Height

150μm

Length

430μm

Maximum Reverse Leakage Current

1nA

Automotive Standard

No

The Infineon ESD protection device has a bi-directional and symmetric I/V characteristic and excellent clamping performance.

Very low leakage current (IL =1 nA)

Small form factor SMD size 01005, low profile

  • RS Stock No. 2580805P
  • Mfr. Part No. ESD129B1W01005E6327XTSA1
Each (Supplied on a Reel)
$0.185
Each (In a Pack of 20)
$0.168
  • RS Stock No. 2580835P
  • Mfr. Part No. ESD246B1W01005E6327XTSA1
Each (Supplied on a Reel)
$0.102
  • RS Stock No. 2580831P
  • Mfr. Part No. ESD242B1W01005E6327XTSA1
Each (Supplied on a Reel)
$0.168

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy