Infineon ESD129B1W01005E6327XTSA1 Bi-Directional ESD Protection Diode, 40 W, 2-Pin WLL-2-2

This image is representative of the product range

Get a bulk buy discount

Add 30000 more to save 9%

View bulk pricing options

Subtotal (1 reel of 15000 units)*

$615.00

(exc. GST)

$675.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
15000 - 15000$0.041$615.00-
30000 - 30000$0.037$555.009%
45000 +$0.033$495.0019%

*price indicative

RS Stock No.:
258-0804
Mfr. Part No.:
ESD129B1W01005E6327XTSA1
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Direction Type

Bi-Directional

Product Type

ESD Protection Diode

Diode Configuration

Single Bi-Directional

Mount Type

PCB

Package Type

WLL-2-2

Maximum Reverse Stand-off Voltage Vwm

18V ac

Pin Count

2

Peak Pulse Power Dissipation Pppm

40W

Clamping Voltage VC

32V

ESD Protection

Yes

Minimum Operating Temperature

-55°C

Test Current It

1mA

Maximum Peak Pulse Current Ippm

2A

Maximum Operating Temperature

125°C

Standards/Approvals

IEC61000-4-2, IEC61000-4-5, IEC61000-4-4

Height

150μm

Length

430μm

Width

230μm

Series

ESD129-B1-W01005

Automotive Standard

No

Maximum Reverse Leakage Current

1nA

The Infineon ESD protection device has a bi-directional and symmetric I/V characteristic and excellent clamping performance.

Very low leakage current (IL =1 nA)

Small form factor SMD size 01005, low profile

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy