DiodesZetex DM6W43AQ-13 TVS Diode, 3600 W DO-218
- RS Stock No.:
- 254-8587
- Mfr. Part No.:
- DM6W43AQ-13
- Brand:
- DiodesZetex
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 254-8587
- Mfr. Part No.:
- DM6W43AQ-13
- Brand:
- DiodesZetex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DiodesZetex | |
| Product Type | TVS Diode | |
| Minimum Breakdown Voltage Vbr | 47.8V | |
| Mount Type | Surface | |
| Package Type | DO-218 | |
| Maximum Reverse Stand-off Voltage Vwm | 43V | |
| Peak Pulse Power Dissipation Pppm | 3600W | |
| Clamping Voltage VC | 69.4V | |
| ESD Protection | Yes | |
| Minimum Operating Temperature | -55°C | |
| Maximum Peak Pulse Current Ippm | 66A | |
| Maximum Operating Temperature | 175°C | |
| Height | 5mm | |
| Length | 15.5mm | |
| Standards/Approvals | RoHS, ISO, EC 61000-4-2, UL | |
| Width | 8.5mm | |
| Automotive Standard | AEC-Q101 | |
| Maximum Reverse Leakage Current | 1μA | |
| Select all | ||
|---|---|---|
Brand DiodesZetex | ||
Product Type TVS Diode | ||
Minimum Breakdown Voltage Vbr 47.8V | ||
Mount Type Surface | ||
Package Type DO-218 | ||
Maximum Reverse Stand-off Voltage Vwm 43V | ||
Peak Pulse Power Dissipation Pppm 3600W | ||
Clamping Voltage VC 69.4V | ||
ESD Protection Yes | ||
Minimum Operating Temperature -55°C | ||
Maximum Peak Pulse Current Ippm 66A | ||
Maximum Operating Temperature 175°C | ||
Height 5mm | ||
Length 15.5mm | ||
Standards/Approvals RoHS, ISO, EC 61000-4-2, UL | ||
Width 8.5mm | ||
Automotive Standard AEC-Q101 | ||
Maximum Reverse Leakage Current 1μA | ||
The diodeZetex transient voltage suppressor is suitable to protect sensitive automotive circuits against surges defined in ISO7637-2 and against load dump surge according to ISO16750-2. It has 4600W peak pulse power dissipation and high current capability
Low reverse current
Low thermal resistance
Low power loss and high efficiency
Excellent high temperature stability
Related links
- DiodesZetex TVS Diode, 3600 W DO-218
- DiodesZetex DM6W43A-13 TVS Diode, 3600 W DO-218
- DiodesZetex DM5W43AQ-13 TVS Diode, 3600 W DO-218
- DiodesZetex DM6W40AQ-13 TVS Diode, 3600 W DO-218
- DiodesZetex DM5W40AQ-13 TVS Diode, 3600 W DO-218
- DiodesZetex DM6W40A-13 TVS Diode, 3600 W DO-218
- DiodesZetex DM5W40A-13 TVS Diode, 3600 W DO-218
- DiodesZetex DM5W43A-13 TVS Diode, 3600 W DO-218
